MS27467E23F21SB

Heilind Number:AAOMS27467E23F21SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23F21SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23F21SB
SKU:AAOMS27467E23F21SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, offering up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Featuring various mounting options, including front and rear wall mounts and jam nut receptacles, these connectors are versatile. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements, accommodating diverse needs. Constructed with high-strength aluminum shells and available in different plating options, such as gold and electroless nickel, they meet stringent military specifications. These connectors, with RoHS certified finishes, are ideal for applications requiring durability and performance in harsh environments.