MS27467E23F2P

Heilind Number:AAOMS27467E23F2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23F2P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23F2P
SKU:AAOMS27467E23F2P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range from -65°C to 200°C, they provide reliable performance in demanding conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and various plating options including cadmium-free finishes, they ensure durability and compatibility. Suitable for military and industrial applications, these connectors meet MIL-DTL-38999 I specifications for quality and performance.