MS27467E23F2PA

Heilind Number:AAOMS27467E23F2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23F2PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23F2PA
SKU:AAOMS27467E23F2PA

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed for reliability. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offering multiple plating options including gold and electroless nickel, these connectors ensure durability and conductivity. Designed for military specifications, they meet stringent standards for performance and reliability, making them ideal for demanding applications.