MS27467E23F2PB

Heilind Number:AAOMS27467E23F2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23F2PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23F2PB
SKU:AAOMS27467E23F2PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, these connectors offer versatility for different applications. Compliant with military specification MIL-DTL-38999 I, they come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear-release crimp contacts. Constructed with high-strength aluminum shells, they offer durability and reliability. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for demanding environments, these connectors are ideal for use in aerospace, defense, and other industrial applications.