MS27467E23F2PC

Heilind Number:AAOMS27467E23F2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23F2PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23F2PC
SKU:AAOMS27467E23F2PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for versatile connectivity. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and reliability. The series includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to different installation needs. Utilizing M39029 rear release crimp contacts, they provide secure connections. With gold contact plating and a mating style of bayonet coupling, these connectors ensure efficient signal transmission. Suitable for military and industrial use, they meet MIL-DTL-38999 I specifications for performance and quality.