MS27467E23F35PA

Heilind Number:AAOMS27467E23F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23F35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23F35PA
SKU:AAOMS27467E23F35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. These connectors, compliant with military specification MIL-DTL-38999 I, come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering reliable connectivity, they are used in demanding environments where durability and performance are essential. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide secure connections in various setups. Suitable for use in aerospace, defense, and industrial applications.