| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E23F35PA L/C |
| SKU: | AAOMS27467E23F35PA L/C |
MS27467E23F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are designed for seamless connectivity in harsh environments, offering up to 128 contacts in a single insert. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors ensure secure and reliable connections. Featuring a wide operating temperature range from -65 °C to 200 °C, they are suitable for a variety of applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for easy installation. Constructed with high-strength aluminum shells and various plating options, including RoHS compliant finishes, these connectors guarantee durability and compliance with industry standards. Perfect for military, aerospace, and industrial use, they provide exceptional performance in demanding environments. Please note that this assembly does not ship with contacts.

