| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E23F35P L/C |
| SKU: | AAOMS27467E23F35P L/C |
MS27467E23F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range from -65°C to 200°C, these connectors are reliable in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with durable aluminum shells and offering multiple plating options, including RoHS-certified finishes, they ensure long-lasting performance. Whether for front or rear wall mount, or jam nut receptacles, these connectors with bayonet coupling are suitable for military and industrial applications requiring rugged and reliable connectivity. Please note that this assembly does not ship with contacts.