MS27467E23F35S

Heilind Number:AAOMS27467E23F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E23F35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E23F35S
SKU:AAOMS27467E23F35S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a durable insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. With 9 shell sizes and 52 insert arrangements available, they accommodate various connectivity needs. Utilizing M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax), they ensure reliable connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, offering flexibility and compliance with regulations. Suitable for military and industrial applications, these connectors, with gold contact plating, provide efficient and durable performance in demanding environments.