MS27467E25A24SA

Heilind Number:AAOMS27467E25A24SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25A24SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25A24SA
SKU:AAOMS27467E25A24SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, alongside RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors come in high strength aluminum shells with plating options such as electroless nickel and cadmium finishes. RoHS certified options are also available. Suitable for military and industrial applications, they ensure reliable connectivity with a mating life of 500 cycles.