MS27467E25A24SB

Heilind Number:AAOMS27467E25A24SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25A24SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25A24SB
SKU:AAOMS27467E25A24SB

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. Operating at temperatures ranging from -65°C to 200°C, these connectors offer reliable performance. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, they ensure secure connections. With 9 shell sizes and 52 insert arrangements, they cater to diverse application needs. Constructed with high-strength aluminum shells and available in different plating options such as electroless nickel and cadmium finishes, they guarantee durability. Meeting RoHS compliance standards, these connectors are ideal for demanding military and industrial settings.