| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25A35PA L/C |
| SKU: | AAOMS27467E25A35PA L/C |
MS27467E25A35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are built for high-performance in harsh environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable connectivity in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, these connectors provide versatile installation options. Constructed with high-strength aluminum shells and available in various plating options, including RoHS compliant finishes, they guarantee durability and conductivity. Please note that this assembly does not ship with contacts.