| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25A35PB L/C |
| SKU: | AAOMS27467E25A35PB L/C |
MS27467E25A35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with the SKU MS27467E25A35PB L/C, are engineered for reliable performance in harsh environments. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure connections even in extreme conditions. With a wide operating temperature range of -65°C to 200°C, they are suitable for a variety of applications. Available in various shell sizes and insert arrangements, and with options for RoHS compliant finishes, these connectors offer versatility and durability. Please note that this assembly does not ship with contacts.