| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25A35PC L/C |
| SKU: | AAOMS27467E25A35PC L/C |
MS27467E25A35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity solutions for harsh environments, featuring up to 128 contacts in an insert. Designed for durability, they are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, with options for RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells, these connectors come in various plating options, including electroless nickel and cadmium finishes. Ideal for military and industrial applications, they provide secure and conductive connectivity in demanding environments. Please note that this assembly does not ship with contacts.