| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25A35PD L/C |
| SKU: | AAOMS27467E25A35PD L/C |
MS27467E25A35PD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer robust connectivity in harsh environments, with up to 128 contacts in a single insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. Operating between -65 °C and 200 °C, these connectors ensure reliable performance in extreme conditions. Made of high-strength aluminum with various plating options, including RoHS-compliant finishes, they are suitable for military and industrial applications. Please note that this assembly does not ship with contacts.