| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25A35P L/C |
| SKU: | AAOMS27467E25A35P L/C |
MS27467E25A35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, represented by SKU MS27467E25A35P L/C, are essential components for robust electrical connections in harsh environments. With a maximum operating temperature of 150 °C and a minimum of -65 °C, these connectors ensure reliable performance even in extreme conditions. Featuring a straight plug mount type and 25 shell size, they are ideal for various applications. The shell material is made of high-strength aluminum, providing durability and longevity. Note that this assembly does not ship with contacts, offering flexibility for custom configurations. Trust in the MIL-DTL-38999 Series I connectors for secure and efficient connectivity in military, aerospace, and industrial settings.

