| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25A35SB L/C |
| SKU: | AAOMS27467E25A35SB L/C |
MS27467E25A35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27467E25A35SBLC, are meticulously engineered for high-reliability applications in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors offer seamless connectivity with up to 128 contacts housed in a rugged aluminum shell. With a wide operating temperature range of -65 °C to 200 °C, they ensure optimal performance in extreme conditions. The electroless nickel and cadmium plating options provide enhanced durability and corrosion resistance, making them suitable for aerospace and defense industries. Please note that this assembly does not ship with contacts, allowing for customized configurations to meet specific requirements. Trust in the MIL-DTL-38999 Series I connectors for robust and dependable electrical connections in critical operations.