| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25A35SD L/C |
| SKU: | AAOMS27467E25A35SD L/C |
MS27467E25A35SD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are the pinnacle of rugged connectivity, boasting up to 128 contacts housed within a meticulously engineered insert. Designed for extreme environments, these connectors offer unrivaled performance with an operating temperature range spanning from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility for a wide range of applications. With 9 shell sizes and 52 insert arrangements available, along with various plating options including RoHS-certified cadmium-free finishes, these connectors ensure both durability and environmental compliance. Please note that this assembly does not ship with contacts.