MS27467E25A43SA

Heilind Number:AAOMS27467E25A43SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25A43SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25A43SA
SKU:AAOMS27467E25A43SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer flexibility for different applications. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes, ensuring durability and reliability. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile connectivity solutions. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Meeting MIL-DTL-38999 I military specifications, these connectors are ideal for demanding environments where performance is critical.