MS27467E25A43SC

Heilind Number:AAOMS27467E25A43SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25A43SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25A43SC
SKU:AAOMS27467E25A43SC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating including electroless nickel and cadmium finishes. The connectors, including front wall mount, rear wall mount, and jam nut receptacles, are MIL-DTL-38999 I compliant, ensuring quality and durability. Utilizing M39029 rear release crimp contacts, they are suitable for a wide range of applications requiring secure and efficient electrical connections.