MS27467E25A46S

Heilind Number:AAOMS27467E25A46S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25A46S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25A46S
SKU:AAOMS27467E25A46S

Detailed Description

MIL-DTL-38999 Series I connectors offer durable and reliable connectivity with up to 128 contacts in an insert, suitable for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 I, are crafted with high-strength aluminum shells and various plating options, including cadmium-free finishes. With a wide range of insert arrangements and M39029 rear release crimp contacts, they ensure secure and efficient connections. Operating in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for demanding applications where environmental sealing is crucial.