| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25A61SB L/C |
| SKU: | AAOMS27467E25A61SB L/C |
MS27467E25A61SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring 61 contacts in a straight plug configuration, are designed for high-reliability applications in harsh environments. With a broad operating temperature range of -65 °C to 200 °C, these connectors ensure consistent performance in extreme conditions. Made of durable aluminum with electroless nickel plating, they offer excellent conductivity and environmental resistance. The bayonet coupling mechanism allows for secure mating, while the B keyway polarization ensures proper alignment. Please note that this assembly does not ship with contacts, providing flexibility for custom configurations. Perfect for military, aerospace, and industrial applications, these connectors meet stringent MIL-DTL-38999 standards for quality and performance.