| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25B19SB L/C |
| SKU: | AAOMS27467E25B19SB L/C |
MS27467E25B19SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector, SKU AAOMS27467E25B19SBLC, offers robust and reliable electrical connectivity in harsh environments. Featuring up to 128 contacts housed in a high-strength aluminum shell, this connector is designed for durability. With a wide operating temperature range of -65 °C to 200 °C and various shell sizes and insert arrangements available, it suits a range of applications. The connectors are environmentally sealed and come in different plating options, including RoHS-compliant finishes. Please note that this assembly does not ship with contacts.