MS27467E25B1P

Heilind Number:AAOMS27467E25B1P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25B1P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25B1P
SKU:AAOMS27467E25B1P

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable solutions for harsh environments, featuring up to 128 contacts housed in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for optimal performance. Available in various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with high strength aluminum shells and offered in different plating options including cadmium-free finishes, they meet stringent military specifications. Suitable for a variety of applications, these connectors provide durability and conductivity, making them ideal for demanding environments.