MS27467E25B29P

Heilind Number:AAOMS27467E25B29P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25B29P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25B29P
SKU:AAOMS27467E25B29P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing for reliable performance. With an operating temperature range of -65 °C to 200 °C, they offer durability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with plating options including cadmium-free finishes. Offering front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they ensure versatility in installation. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 I specifications, providing a rugged solution for critical connectivity needs.