MS27467E25B35AA

Heilind Number:AAOMS27467E25B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25B35AA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25B35AA
SKU:AAOMS27467E25B35AA

Detailed Description

The MIL-DTL-38999 Series I connectors boast a high-performance design, featuring up to 128 contacts sealed within a durable insert. Engineered for harsh environments, these connectors offer reliable operation in temperatures ranging from -65°C to 200°C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they ensure versatile connectivity solutions. Compliant with military specification MIL-DTL-38999 I, these circular plugs guarantee rugged performance in demanding applications. Crafted with high-strength aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, they provide enhanced durability and corrosion resistance. With RoHS-certified cadmium-free variants available, these connectors are also environmentally conscious. Perfect for use in a wide range of industries, from aerospace to telecommunications, the MIL-DTL-38999 Series I connectors are the ideal choice for demanding connectivity requirements.