| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25B35PB L/C |
| SKU: | AAOMS27467E25B35PB L/C |
MS27467E25B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in a rugged aluminum shell. With a wide operating temperature range of -65°C to 200°C and various plating options, including RoHS-compliant finishes, these connectors ensure reliability and durability in aerospace, defense, and other demanding applications. Available in multiple receptacle styles and insert arrangements, they provide flexibility for different mounting requirements. Please note that this assembly does not ship with contacts.