MS27467E25B35SA

Heilind Number:AAOMS27467E25B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25B35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25B35SA
SKU:AAOMS27467E25B35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed for reliable performance. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Whether for front wall mount, rear wall mount, or jam nut receptacles, these connectors offer durable construction and optimal conductivity, making them ideal for military and industrial use.