MS27467E25B43P

Heilind Number:AAOMS27467E25B43P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25B43P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25B43P
SKU:AAOMS27467E25B43P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide flexibility in installation. With 9 shell sizes and 52 insert arrangements available, these connectors use M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells and offered in different plating options such as cadmium and nickel, they ensure durability and reliable performance. These connectors, meeting MIL-DTL-38999 I specifications, are suitable for applications requiring rugged and secure electrical connections.