MS27467E25B43SA

Heilind Number:AAOMS27467E25B43SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25B43SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25B43SA
SKU:AAOMS27467E25B43SA

Detailed Description

MIL-DTL-38999 Series I connectors boast exceptional versatility and durability, featuring up to 128 contacts within their inserts. These connectors are meticulously designed for harsh environments, with an impressive operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer flexibility in installation. Crafted from high-strength aluminum, they ensure reliable performance in demanding conditions. With options for RoHS-compliant finishes, including cadmium-free coatings, they meet stringent environmental standards. Perfect for military and industrial applications, these connectors guarantee secure and efficient electrical connections.