MS27467E25B4S

Heilind Number:AAOMS27467E25B4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25B4S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25B4S
SKU:AAOMS27467E25B4S

Detailed Description

MIL-DTL-38999 Series I connectors boast exceptional durability and versatility, accommodating up to 128 contacts within their environmentally sealed inserts. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for harsh environments. With various mounting options, including front and rear wall mount as well as jam nut receptacles, they offer flexibility in installation. Featuring M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors ensure secure and efficient connectivity. Available in 9 shell sizes and 52 insert arrangements, they cater to diverse application needs. The high strength aluminum shells, along with plating options such as electroless nickel and cadmium finishes, guarantee reliable performance. Meeting MIL-DTL-38999 I specifications, these connectors are a dependable choice for demanding military and industrial environments.