MS27467E25B61P

Heilind Number:AAOMS27467E25B61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25B61P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25B61P
SKU:AAOMS27467E25B61P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer durability and reliability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for easy installation. Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes for RoHS compliance. Whether for military or industrial applications, these connectors ensure secure and efficient electrical connections in demanding conditions.