| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25F24PA L/C |
| SKU: | AAOMS27467E25F24PA L/C |
MS27467E25F24PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated by the part number MS27467E25F24PA L/C, offer rugged durability and high performance in harsh environments. With a maximum operating temperature of 200°C and a minimum of -65°C, these connectors are designed to withstand extreme conditions. Featuring a straight plug mount type and a shell size of 25, they accommodate 24 contacts in a removable crimp contact style. The connectors are constructed of aluminum with an electroless nickel finish, providing excellent conductivity and corrosion resistance. Please note that this assembly does not ship with contacts.

