| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25F24PC L/C |
| SKU: | AAOMS27467E25F24PC L/C |
MS27467E25F24PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a rugged insert, are designed to thrive in harsh environments. With front wall mount, rear wall mount, and jam nut receptacles, these connectors offer versatility in installation. Meeting military specification MIL-DTL-38999 I, they ensure reliable performance in extreme conditions with an operating temperature range of -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in various plating options, including RoHS-certified cadmium-free finishes, making them ideal for applications requiring durability and environmental sealing. Please note that this assembly does not ship with contacts.

