MS27467E25F35PB

Heilind Number:AAOMS27467E25F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25F35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25F35PB
SKU:AAOMS27467E25F35PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an insert for high-density connectivity. These connectors are environmentally sealed and capable of operating in temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility in installation, with options for front wall mount, rear wall mount, and jam nut receptacles. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and reliability in demanding applications. Utilizing M39029 rear release crimp contacts, these connectors provide secure and efficient connections, suitable for military and industrial use. Their bayonet coupling and straight plug design make them easy to install and maintain, while their gold contact plating ensures optimal conductivity. With a service rating of M and a service class of E, they are ideal for environments requiring high-performance electrical connectors.