| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25F35PB L/C |
| SKU: | AAOMS27467E25F35PB L/C |
MS27467E25F35PB L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector assembly, designated as SKU MS27467E25F35PB L/C, is an essential component for high-performance electrical systems in demanding environments. With up to 128 contacts housed in a rugged insert, it ensures secure and reliable connectivity. Featuring front and rear wall mount options, as well as jam nut receptacles, and RFI grounding plugs, it offers versatility in installation. The aluminum shell, available in various plating options including RoHS-compliant finishes, guarantees durability and corrosion resistance. Designed for military and industrial applications, this connector assembly is suitable for a wide range of operating temperatures, from -65 °C to 200 °C. Please note that this assembly does not ship with contacts.