| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25F35PD L/C |
| SKU: | AAOMS27467E25F35PD L/C |
MS27467E25F35PD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27467E25F35PDLC model, are engineered for rugged performance in demanding environments. With up to 128 contacts housed in a high-strength aluminum shell, these connectors ensure reliable connectivity in military and aerospace applications. Featuring a straight plug design with bayonet coupling, they offer easy and secure installation. The electroless nickel plating provides corrosion resistance, while the wide operating temperature range of -65°C to 200°C ensures suitability for harsh conditions. Please note that this assembly does not ship with contacts.