| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25F35P L/C |
| SKU: | AAOMS27467E25F35P L/C |
MS27467E25F35P L/C
Specifications
Detailed Description
Featuring up to 128 contacts in a rugged insert, the MIL-DTL-38999 Series I connectors are built to withstand extreme conditions with an operating temperature range of -65°C to 200°C. Offering versatility with 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure and reliable connections. Crafted from high-strength aluminum with various plating options available, including cadmium and nickel, these connectors are durable and long-lasting. Their bayonet coupling and RFI grounding plugs make them ideal for military and aerospace applications. RoHS compliant finishes are also available, ensuring performance and compliance in demanding environments. Please note that this assembly does not ship with contacts.