MS27467E25F37PA

Heilind Number:AAOMS27467E25F37PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25F37PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25F37PA
SKU:AAOMS27467E25F37PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility in applications. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with high-strength aluminum shells, they come in different plating options such as cadmium and nickel, meeting RoHS compliance standards. Perfect for military and industrial use, these circular plugs offer durability and conductivity, with a mating life of 500 cycles.