MS27467E25F37PD

Heilind Number:AAOMS27467E25F37PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25F37PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25F37PD
SKU:AAOMS27467E25F37PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts. Constructed with high strength aluminum shells, they come with various plating options such as cadmium and nickel finishes. These connectors are designed for rugged applications, ensuring reliable performance in demanding environments.