MS27467E25F37SD

Heilind Number:AAOMS27467E25F37SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25F37SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25F37SD
SKU:AAOMS27467E25F37SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer durability and reliability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with plating options including cadmium-free finishes. Offering RoHS compliance, they are ideal for applications requiring robust performance in challenging conditions.