| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25F43PA L/C |
| SKU: | AAOMS27467E25F43PA L/C |
MS27467E25F43PA L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series I connectors, this assembly offers rugged durability and high-performance connectivity for harsh environments. With up to 128 contacts housed in a sealed insert, it ensures reliable operation in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, including rear release crimp contacts, it offers versatility and flexibility. Constructed with high-strength aluminum shells and offered in a range of plating options, including RoHS certified finishes, it guarantees long-lasting performance. Whether you need front wall mount, rear wall mount, or jam nut receptacles, this assembly provides secure and efficient connectivity. Please note that this assembly does not ship with contacts.