MS27467E25F43S

Heilind Number:AAOMS27467E25F43S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25F43S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25F43S
SKU:AAOMS27467E25F43S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes. They meet military specification MIL-DTL-38999 I and are ideal for applications requiring rugged, durable connectivity.