MS27467E25F43SB

Heilind Number:AAOMS27467E25F43SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25F43SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25F43SB
SKU:AAOMS27467E25F43SB

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors ensure secure installations. Utilizing M39029 rear release crimp contacts in various sizes, they guarantee reliable connections. With a wide range of plating options, including RoHS certified finishes, such as electroless nickel and black anodized aluminum, they meet diverse application needs. Operating between -65 °C and 200 °C, these connectors are ideal for demanding environments requiring durability and performance.