MS27467E25F43SD

Heilind Number:AAOMS27467E25F43SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25F43SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25F43SD
SKU:AAOMS27467E25F43SD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, perfect for demanding environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections in various applications. These connectors, compliant with military specification MIL-DTL-38999 I, are crafted for durability, with a wide operating temperature range of -65°C to 200°C. Available in 9 shell sizes and 52 insert arrangements, they accommodate diverse needs, supported by M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. The high strength aluminum shells, with options for different plating finishes including RoHS certified cadmium-free coatings, guarantee reliability in harsh conditions. Ideal for use in aerospace, defense, and industrial sectors, these connectors ensure seamless electrical transmission and signal integrity, meeting stringent quality standards.