MS27467E25F4P

Heilind Number:AAOMS27467E25F4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25F4P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25F4P
SKU:AAOMS27467E25F4P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and come in 9 shell sizes with 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, these connectors are housed in high-strength aluminum shells with plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also available. Suitable for military and industrial applications, these connectors ensure reliable connectivity in demanding conditions.