MS27467E25F61P

Heilind Number:AAOMS27467E25F61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25F61P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25F61P
SKU:AAOMS27467E25F61P

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and various plating options including gold, electroless nickel, and cadmium-free finishes, they ensure optimal performance in temperatures ranging from -65 °C to 200 °C. Ideal for military and industrial applications, these connectors provide a durable solution for demanding environments.