| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25F61PA L/C |
| SKU: | AAOMS27467E25F61PA L/C |
MS27467E25F61PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27467E25F61PA L/C connector assembly is a rugged and versatile solution for harsh environment applications. Featuring a straight plug design with bayonet coupling, it offers secure and reliable connectivity in a wide range of operating temperatures from -65°C to 200°C. This connector, with 61 male pin contacts in a size 20 arrangement, is ideal for military and high-reliability industrial systems. Its high-strength aluminum shell, electroless nickel finish, and environment-resistant construction ensure durability in demanding conditions. Please note that this assembly does not ship with contacts.