| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E25F61PB L/C |
| SKU: | AAOMS27467E25F61PB L/C |
MS27467E25F61PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E25F61PBLC model, are meticulously engineered for rugged environments, boasting up to 128 contacts housed within a durable aluminum shell. With a wide operating temperature range of -65°C to 200°C and various plating options including RoHS-compliant finishes, these connectors ensure reliable performance in harsh conditions. Featuring front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility in installation. However, please note that this assembly does not ship with contacts. Rest assured, with their high-quality construction and military specification compliance, these connectors are ideal for applications requiring robust and secure electrical connections.