MS27467E25F61PC

Heilind Number:AAOMS27467E25F61PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E25F61PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E25F61PC
SKU:AAOMS27467E25F61PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. With up to 128 contacts housed within an insert, these connectors are designed for durability and reliability. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors are constructed with high-strength aluminum shells and come in various plating options, including cadmium-free finishes. Operating temperatures ranging from -65°C to 200°C ensure suitability for a wide range of applications. With a mating type of bayonet and a contact gender of male, these connectors are ideal for demanding environments that require robust and efficient electrical connections.